+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3644YFFR

IC: driver; boost; DSBGA12; 1.5A; 2.5÷5.5V; Ch: 2; 2/4MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3644YFFR
TME Symbol:
LM3644YFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Case
DSBGA12
Output current
1.5A
Output voltage
2.5...5.5V
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Frequency
2/4MHz
Gross weight0.019 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3644YFFR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.63 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.