+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BD-2.5R2G

IC: voltage reference source; 2.5V; ±1.5%; SO8; reel,tape; 20mA

Manufacturer: ONSEMI

Manufacturer part number:
LM385BD-2.5R2G
TME Symbol:
LM385BD-2.5R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Maximum output current
20mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
LM385BD-2.5R2G
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)