+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BLP-1-2

IC: voltage reference source; 1.235V; ±1%; TO92; bulk; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BLP-1-2
TME Symbol:
LM385BLP-1-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
20mA
Gross weight0.22 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BLP-1-2
251 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 3 pcs - 0.72 EURGross price for quantities from 3 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.67 EUR
Packaging method by the manufacturer:Bag = 500 pcs