+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BLP-2-5

IC: voltage reference source; 2.5V; ±1.5%; TO92; bulk; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BLP-2-5
TME Symbol:
LM385BLP-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
20mA
Gross weight0.209 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BLP-2-5
425 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.73 EURGross price for quantities from 3 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR