+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BLPR-2-5

IC: voltage reference source; 2.5V; ±1.5%; TO92; reel; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BLPR-2-5
TME Symbol:
LM385BLPR-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
reel
Maximum output current
20mA
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BLPR-2-5
0 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.