+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BM/NOPB

IC: voltage reference source; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BM/NOPB
TME Symbol:
LM385BM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
1.24...5.3V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 95 pcs - 0.72 USDGross price for quantities from 95 pcs - 0.87 USD
Net price for quantities from 190 pcs - 0.69 USDGross price for quantities from 190 pcs - 0.83 USD
Net price for quantities from 570 pcs - 0.66 USDGross price for quantities from 570 pcs - 0.79 USD
Net price for quantities from 4085 pcs - 0.61 USDGross price for quantities from 4085 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.