+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385M/NOPB

IC: voltage reference source; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385M/NOPB
TME Symbol:
LM385M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
1.24...5.3V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385M/NOPB
339 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs