+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385Z-2.5/LFT1

IC: voltage reference source; 2.5V; ±3%; TO92; reel; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385Z-2.5/LFT1
TME Symbol:
LM385Z-2.5/LFT1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±3%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
reel
Maximum output current
20mA
Gross weight0.361 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385Z-2.5/LFT1
1390 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs