+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385Z-2.5/LFT2

IC: voltage reference source; 2.5V; ±3%; TO92; reel; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385Z-2.5/LFT2
TME Symbol:
LM385Z-2.5/LFT2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±3%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
reel
Maximum output current
20mA
Gross weight0.306 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385Z-2.5/LFT2
201 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)