+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385Z/NOPB

IC: voltage reference source; ±2%; TO92; bulk; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385Z/NOPB
TME Symbol:
LM385Z/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Tolerance
±2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
1.24...5.3V
Kind of package
bulk
Maximum output current
20mA
Gross weight0.24 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385Z/NOPB
1868 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 5400 pcs - 0.42 USDGross price for quantities from 5400 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 800 pcs