+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM392D

IC: comparator; precision; 3÷32V; SMT; SOIC8; OUT: CMOS,TTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM392D
TME Symbol:
LM392D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Operating voltage
3...32V
Mounting
SMT
Case
SOIC8
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of output
CMOS, TTL
Input bias current
210000pA
Gross weight0.76 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM392D
0 in TME stock
Net price for quantities from 75 pcs - 1.46 USDGross price for quantities from 75 pcs - 1.76 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.