+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393AD

IC: comparator; universal; Cmp: 2; 300ns; 2÷30V; SMT; SO8; tube; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393AD
TME Symbol:
LM393AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
300ns
Operating voltage
2...30V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
150nA
Gross weight0.07 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
LM393AD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcsCardboard = 1 500 pcs