+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393BIDDFR

IC: comparator; universal; Cmp: 2; 3÷36V; SMT; SOT23-8; 600uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393BIDDFR
TME Symbol:
LM393BIDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
3...36V
Mounting
SMT
Case
SOT23-8
Operating temperature
-40...85°C
Input offset voltage
2.5mV
Kind of output
open collector
Quiescent current
600µA
Application
automotive industry
Gross weight0.027 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM393BIDDFR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.11 EURGross price for quantities from 3000 pcs - 0.14 EUR