+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393DR2G

IC: comparator; universal; Cmp: 2; 2÷36V; SMT; SO8


Manufacturer: ONSEMI

Manufacturer part number:
LM393DR2G
TME Symbol:
LM393DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Gross weight0.09 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM393DR2G
5796 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs