+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S1751-IQC50-A2

IC: ARM microcontroller; I2C,IrDA,SPI,USART; 128kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S1751-IQC50-A2
TME Symbol:
LM3S1751-IQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Number of PWM channels
4
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
128kB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S1751-IQC50-A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.73 GBPGross price for quantities from 1 pcs - 40.47 GBP
Net price for quantities from 5 pcs - 32.57 GBPGross price for quantities from 5 pcs - 39.08 GBP
Net price for quantities from 25 pcs - 30.24 GBPGross price for quantities from 25 pcs - 36.28 GBP
Net price for quantities from 90 pcs - 29.07 GBPGross price for quantities from 90 pcs - 34.89 GBP