+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S6537-IQC50-A2

IC: ARM microcontroller; 50MHz; 96kBFLASH; I/O: 41; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S6537-IQC50-A2
TME Symbol:
LM3S6537-IQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Number of PWM channels
6
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...85°C
Memory
96kB FLASH
Kind of architecture
Cortex M3
Number of inputs/outputs
41
Kind of core
32-bit
Interface
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S6537-IQC50-A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.64 EURGross price for quantities from 1 pcs - 49.97 EUR
Net price for quantities from 5 pcs - 40.20 EURGross price for quantities from 5 pcs - 48.24 EUR
Net price for quantities from 25 pcs - 37.33 EURGross price for quantities from 25 pcs - 44.80 EUR
Net price for quantities from 90 pcs - 35.90 EURGross price for quantities from 90 pcs - 43.07 EUR