+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S6610-IQC25-A2

IC: ARM microcontroller; 25MHz; Ethernet,I2C,UART; 128kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S6610-IQC25-A2
TME Symbol:
LM3S6610-IQC25-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
25MHz
Number of PWM channels
4
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...85°C
Memory
128kB FLASH
Kind of architecture
Cortex M3
Number of inputs/outputs
46
Kind of core
32-bit
Interface
  • Ethernet
  • I2C
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S6610-IQC25-A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.98 USDGross price for quantities from 1 pcs - 55.17 USD
Net price for quantities from 5 pcs - 44.39 USDGross price for quantities from 5 pcs - 53.27 USD
Net price for quantities from 25 pcs - 41.23 USDGross price for quantities from 25 pcs - 49.47 USD
Net price for quantities from 90 pcs - 39.64 USDGross price for quantities from 90 pcs - 47.56 USD