+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM3S8938-EQC50-A2

IC: ARM microcontroller; 50MHz; CAN,Ethernet,I2C,UART; I/O: 38


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S8938-EQC50-A2
TME Symbol:
LM3S8938-EQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Number of PWM channels
1
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...105°C
Memory
256kB FLASH
Kind of architecture
Cortex M3
Number of inputs/outputs
38
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S8938-EQC50-A2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.65 EURGross price for quantities from 1 pcs - 77.58 EUR
Net price for quantities from 5 pcs - 62.42 EURGross price for quantities from 5 pcs - 74.90 EUR
Net price for quantities from 25 pcs - 57.96 EURGross price for quantities from 25 pcs - 69.55 EUR
Net price for quantities from 90 pcs - 55.73 EURGross price for quantities from 90 pcs - 66.87 EUR