+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S8938-IQC50-A2

IC: ARM microcontroller; CAN,I2C,UART; 256kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S8938-IQC50-A2
TME Symbol:
LM3S8938-IQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Operating temperature
-40...85°C
Memory
256kB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S8938-IQC50-A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.31 EURGross price for quantities from 1 pcs - 66.37 EUR
Net price for quantities from 5 pcs - 53.40 EURGross price for quantities from 5 pcs - 64.08 EUR
Net price for quantities from 25 pcs - 49.58 EURGross price for quantities from 25 pcs - 59.50 EUR
Net price for quantities from 90 pcs - 47.68 EURGross price for quantities from 90 pcs - 57.22 EUR