+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S8962-EQC50-A2

IC: ARM microcontroller; CAN,UART; 256kBFLASH; ARM; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S8962-EQC50-A2
TME Symbol:
LM3S8962-EQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Number of PWM channels
6
Mounting
SMD
Operating temperature
-40...105°C
Memory
256kB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S8962-EQC50-A2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.63 USDGross price for quantities from 1 pcs - 75.15 USD
Net price for quantities from 5 pcs - 60.47 USDGross price for quantities from 5 pcs - 72.56 USD
Net price for quantities from 25 pcs - 56.14 USDGross price for quantities from 25 pcs - 67.37 USD
Net price for quantities from 90 pcs - 53.99 USDGross price for quantities from 90 pcs - 64.78 USD