+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM4040BECT-2.5

IC: voltage reference source; ±0.2%; SC70-5; 15mA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM4040BECT-2.5
TME Symbol:
LM4040BECT2.-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Tolerance
±0.2%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Operating voltage
2.5V
Maximum output current
15mA
Gross weight0.023 g
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4040BECT-2.5
15000 in an external stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.23 USD