+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040C20IDBZR

IC: voltage reference source; 2.048V; ±0.5%; SOT23; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040C20IDBZR
TME Symbol:
LM4040C20IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.044 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040C20IDBZR
443 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 6000 pcs - 0.45 USDGross price for quantities from 6000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs