+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040C25MDBZTEP

IC: voltage reference source; 2.5V; ±0.5%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040C25MDBZTEP
TME Symbol:
LM4040C25MDBZTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-55...125°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040C25MDBZTEP
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 250 pcs - 2.41 USDGross price for quantities from 250 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)