+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040C30IDCKR

IC: voltage reference source; 3V; ±0.5%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040C30IDCKR
TME Symbol:
LM4040C30IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040C30IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)