+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040C50ILP

IC: voltage reference source; 5V; ±0.5%; TO92; bulk; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040C50ILP
TME Symbol:
LM4040C50ILP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.5%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
bulk
Maximum output current
15mA
Manufacturer standard package
1000pcs.
Gross weight0.219 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040C50ILP
940 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts