+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040D20IDBZT

IC: voltage reference source; 2.048V; ±1%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040D20IDBZT
TME Symbol:
LM4040D20IDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040D20IDBZT
172 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs