+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040D20IDCKR

IC: voltage reference source; 2.048V; ±1%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040D20IDCKR
TME Symbol:
LM4040D20IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040D20IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.51 USD
Net price for quantities from 60000 pcs - 0.39 USDGross price for quantities from 60000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)