+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040D30ILP

IC: voltage reference source; 3V; ±1%; TO92; bulk; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040D30ILP
TME Symbol:
LM4040D30ILP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
bulk
Maximum output current
15mA
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040D30ILP
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)