+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040D82IDBZR

IC: voltage reference source; 8.192V; ±1%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040D82IDBZR
TME Symbol:
LM4040D82IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
8.192V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040D82IDBZR
0 in TME stock
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.61 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.44 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.39 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.35 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 3000 pcs - 0.24 GBPGross price for quantities from 3000 pcs - 0.29 GBP
No. of pieces (Multiplicity: 1)