+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041BECT-1.2

IC: voltage reference source; 1.225V; ±0.2%; SOT323-5L; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
LM4041BECT-1.2
TME Symbol:
LM4041BECT-1.2-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.2%
Mounting
SMD
Case
SOT323-5L
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
12mA
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4041BECT-1.2
0 in TME stock
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.76 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.54 GBP
Net price for quantities from 25 pcs - 0.41 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.44 GBP
Net price for quantities from 250 pcs - 0.34 GBPGross price for quantities from 250 pcs - 0.41 GBP
Net price for quantities from 500 pcs - 0.33 GBPGross price for quantities from 500 pcs - 0.39 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.38 GBP
Net price for quantities from 3000 pcs - 0.29 GBPGross price for quantities from 3000 pcs - 0.35 GBP
Net price for quantities from 6000 pcs - 0.28 GBPGross price for quantities from 6000 pcs - 0.34 GBP
Net price for quantities from 15000 pcs - 0.27 GBPGross price for quantities from 15000 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)