+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041BICT-1.2

IC: voltage reference source; 1.225V; ±0.2%; SOT323-5L; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
LM4041BICT-1.2
TME Symbol:
LM4041BICT-1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.2%
Mounting
SMD
Case
SOT323-5L
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4041BICT-1.2
0 in TME stock
Net price for quantities from 3 pcs - 0.30 GBPGross price for quantities from 3 pcs - 0.36 GBP
Net price for quantities from 25 pcs - 0.27 GBPGross price for quantities from 25 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.21 GBPGross price for quantities from 500 pcs - 0.26 GBP
Net price for quantities from 3000 pcs - 0.20 GBPGross price for quantities from 3000 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)