+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041CICT-1.2

IC: voltage reference source; 1.225V; ±0.5%; SOT323-5L; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM4041CICT-1.2
TME Symbol:
LM4041CICT-1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.5%
Mounting
SMD
Case
SOT323-5L
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4041CICT-1.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.