+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041CQDBZT

IC: voltage reference source; 1.233V; ±0.5%; SOT23; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041CQDBZT
TME Symbol:
LM4041CQDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.233V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041CQDBZT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.92 USD