+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041CYM3-1.2-TR

IC: voltage reference source; 1.225V; ±0.5%; SOT23; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM4041CYM3-1.2-TR
TME Symbol:
LM4041CYM3-1.2-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
LM4041CYM3-1.2-TR
2769 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.28 GBPGross price for quantities from 1 pcs - 0.33 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.31 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.22 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 2000 pcs - 0.19 GBPGross price for quantities from 2000 pcs - 0.23 GBP
Net price for quantities from 3000 pcs - 0.19 GBPGross price for quantities from 3000 pcs - 0.23 GBP
Net price for quantities from 6000 pcs - 0.18 GBPGross price for quantities from 6000 pcs - 0.22 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs