+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041DIDBZR

IC: voltage reference source; 1.233V; ±1%; SOT23; reel,tape; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041DIDBZR
TME Symbol:
LM4041DIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.233V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041DIDBZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 5 pcs - 0.36 GBPGross price for quantities from 5 pcs - 0.43 GBP
Net price for quantities from 10 pcs - 0.32 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 25 pcs - 0.32 GBPGross price for quantities from 25 pcs - 0.38 GBP