+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041DIDCKT

IC: voltage reference source; 1.233V; ±1%; SC70-5; reel,tape; 25mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041DIDCKT
TME Symbol:
LM4041DIDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.233V
Tolerance
±1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041DIDCKT
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)