+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041DQDBZT

IC: voltage reference source; 1.233V; ±1%; SOT23; reel,tape; 25mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041DQDBZT
TME Symbol:
LM4041DQDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.233V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041DQDBZT
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)