+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041QCIM3-1.2/NO

IC: voltage reference source; 1.225V; ±0.5%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041QCIM3-1.2/NO
TME Symbol:
LM4041QCIM3-1.2/NO

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
1.24...10V
Kind of package
reel, tape
Maximum output current
12mA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041QCIM3-1.2/NO
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 6000 pcs - 0.64 USDGross price for quantities from 6000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.