+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM431ACZ/NOPB

IC: voltage reference source; 2.495V; ±2.2%; TO92; bulk; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM431ACZ/NOPB
TME Symbol:
LM431ACZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±2.2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.495...37V
Kind of package
bulk
Maximum output current
0.1A
Manufacturer standard package
1800pcs.
Gross weight0.245 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM431ACZ/NOPB
1263 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.