+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4565FVM-GTR

IC: operational amplifier; 10MHz; Ch: 2; ±2÷18VDC; MSOP8; 1.5mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM4565FVM-GTR
TME Symbol:
LM4565FVM-GTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2...18V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
low noise
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LM4565FVM-GTR
0 in TME stock
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 3000 pcs - 0.24 EURGross price for quantities from 3000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.