+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM46002PWPR

IC: PMIC; synchronous; Uin: 3.5÷60V; Uout: 1÷28V; HTSSOP16; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM46002PWPR
TME Symbol:
LM46002PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3.5...60V
Output voltage
1...28V
Output current
2A
Frequency
0.2...2.2MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM46002PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 2.33 GBPGross price for quantities from 2000 pcs - 2.80 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.