+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5155DSST

IC: PMIC; Uin: 1.5÷45V; Uout: 1.5÷300V; WSON12; boost,flyback,SEPIC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5155DSST
TME Symbol:
LM5155DSST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.5...45V
Output voltage
1.5...300V
Output current
1.5A
Frequency
100kHz...2.2MHz
Mounting
SMD
Case
WSON12
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.97...45V
Gross weight0.063 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5155DSST
0 in TME stock
Net price for quantities from 250 pcs - 1.96 USDGross price for quantities from 250 pcs - 2.35 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.