+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5160DNTJ

PMIC; DC/DC converter; Uin: 4.5÷65VDC; Uout: 2÷60VDC; 1.5A; WSON12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5160DNTJ
TME Symbol:
LM5160DNTJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...65V DC
Output voltage
2...60V DC
Output current
1.5A
Case
WSON12
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
4500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5160DNTJ
0 in TME stock
Net price for quantities from 4500 pcs - 1.07 USDGross price for quantities from 4500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 500.
Multiplicity: 1.