+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM741J/883

IC: operational amplifier; 1.5MHz; Ch: 1; 10÷44VDC; CDIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM741J/883
TME Symbol:
LM741J/883

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
THT
Voltage supply range
10...44V DC
Case
CDIP8
Operating temperature
-55...125°C
Kind of package
tube
Gross weight0.24 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM741J/883
0 in TME stock
Net price for quantities from 40 pcs - 21.00 USDGross price for quantities from 40 pcs - 25.20 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.