+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM747J/883

IC: operational amplifier; 1.5MHz; Ch: 2; 10÷44VDC; CDIP14; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM747J/883
TME Symbol:
LM747J/883

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
THT
Voltage supply range
10...44V DC
Case
CDIP14
Operating temperature
-55...125°C
Slew rate
0.2V/μs
Input offset voltage
5mV
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM747J/883
0 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 22.92 USD
Net price for quantities from 3 pcs - 17.94 USDGross price for quantities from 3 pcs - 21.53 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 19.45 USD
Net price for quantities from 25 pcs - 14.47 USDGross price for quantities from 25 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.