+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM76003RNPR

PMIC; DC/DC converter; Uin: 3.5÷60VDC; Uout: 1÷57VDC; 3.5A; WQFN30

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM76003RNPR
TME Symbol:
LM76003RNPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V DC
Output voltage
1...57V DC
Output current
3.5A
Case
WQFN30
Mounting
SMD
Frequency
300kHz...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM76003RNPR
0 in TME stock
Net price for quantities from 3000 pcs - 2.62 USDGross price for quantities from 3000 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)