+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM833DT

IC: operational amplifier; 15MHz; Ch: 2; 5÷30VDC; SO8; 0.3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM833DT
TME Symbol:
LM833DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...30V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
0.3mV
Kind of package
reel, tape
Gross weight0.119 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM833DT
4306 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 5 pcs - 0.26 GBPGross price for quantities from 5 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.19 GBPGross price for quantities from 25 pcs - 0.23 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.19 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs