+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7101AYM5-TR

IC: operational amplifier; 500kHz; Ch: 1; 2.7÷12VDC; SOT23-5; 110uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LMC7101AYM5-TR
TME Symbol:
LMC7101AYM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.11mV
Kind of package
reel, tape
Input bias current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
LMC7101AYM5-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.56 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.53 USD
Net price for quantities from 9000 pcs - 0.43 USDGross price for quantities from 9000 pcs - 0.52 USD
Net price for quantities from 15000 pcs - 0.42 USDGross price for quantities from 15000 pcs - 0.51 USD
Packaging method by the manufacturer:Reel = 3 000 pcs