+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMEX2L256GG2

Memory card; microSDHC; 256GB; Class 10 UHS U1; R: 100MB/s


Manufacturer: KIOXIA

Manufacturer part number:
LMEX2L256GG2
TME Symbol:
LMEX2L256GG2

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
microSDHC
Memory capacity
256GB
Speed class
Class 10 UHS U1
Read speed
100MB/s
Operating temperature
-25...85°C
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Manufacturer series
EXCERIA
Gross weight8.83 g
Certificates
EAN code4582563854512
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMEX2L256GG2
1 in TME stock
Net price for quantities from 1 pcs - 65.50 EURGross price for quantities from 1 pcs - 78.60 EUR
Net price for quantities from 5 pcs - 53.59 EURGross price for quantities from 5 pcs - 64.31 EUR
Net price for quantities from 10 pcs - 47.64 EURGross price for quantities from 10 pcs - 57.16 EUR
Net price for quantities from 20 pcs - 41.68 EURGross price for quantities from 20 pcs - 50.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 20 pcs