+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMEX2L512GG2

Memory card; microSDXC; 512GB; UHS I U3 V30; R: 100MB/s; -25÷85°C


Manufacturer: KIOXIA

Manufacturer part number:
LMEX2L512GG2
TME Symbol:
LMEX2L512GG2

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
512GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Operating temperature
-25...85°C
Kit contents
SD adapter
Manufacturer series
EXCERIA
PC accessories features
  • Ultra HD 4K
  • Ultra HD 8K
Gross weight10 g
Certificates
EAN code4582563854529
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMEX2L512GG2
0 in TME stock
Net price for quantities from 1 pcs - 142.85 EURGross price for quantities from 1 pcs - 171.42 EUR
Net price for quantities from 5 pcs - 116.88 EURGross price for quantities from 5 pcs - 140.25 EUR
Net price for quantities from 10 pcs - 103.89 EURGross price for quantities from 10 pcs - 124.67 EUR
Net price for quantities from 20 pcs - 90.91 EURGross price for quantities from 20 pcs - 109.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product